
BTC05-05S100D | |
|---|---|
DigiKey Part Number | 2277-BTC05-05S100D-ND |
Manufacturer | |
Manufacturer Product Number | BTC05-05S100D |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case Module |
Voltage - Input (Max) 9V | Size / Dimension 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.35000 | kr.174.35 |
| 5 | kr.167.87000 | kr.839.35 |
| 10 | kr.165.14400 | kr.1,651.44 |
| 40 | kr.159.82200 | kr.6,392.88 |
| 80 | kr.157.22088 | kr.12,577.67 |
| 120 | kr.155.71675 | kr.18,686.01 |
| 280 | kr.152.61829 | kr.42,733.12 |
| Unit Price without VAT: | kr.174.35000 |
|---|---|
| Unit Price with VAT: | kr.217.93750 |

