
BTD48-12W45S | |
---|---|
DigiKey Part Number | 2277-BTD48-12W45S-ND |
Manufacturer | |
Manufacturer Product Number | BTD48-12W45S |
Description | DC DC CONVERTER +/-12V 11W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 450mA, 450mA | |
Power (Watts) | 11 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 7 Leads | |
Size / Dimension | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.253.06000 | kr.253.06 |
5 | kr.243.61000 | kr.1,218.05 |
10 | kr.239.66100 | kr.2,396.61 |
30 | kr.233.51667 | kr.7,005.50 |
60 | kr.229.71633 | kr.13,782.98 |
120 | kr.225.97175 | kr.27,116.61 |
270 | kr.221.66281 | kr.59,848.96 |
Unit Price without VAT: | kr.253.06000 |
---|---|
Unit Price with VAT: | kr.316.32500 |