Isolated Module DC DC Converter 1 Output 12V 1A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTD48-12S100D

DigiKey Part Number
2277-BTD48-12S100D-ND
Manufacturer
Manufacturer Product Number
BTD48-12S100D
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Module
Voltage - Input (Max)
76V
Size / Dimension
1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.255.69000kr.255.69
5kr.246.15600kr.1,230.78
10kr.242.16300kr.2,421.63
30kr.235.95367kr.7,078.61
60kr.232.11267kr.13,926.76
120kr.228.32983kr.27,399.58
270kr.223.97719kr.60,473.84
Manufacturers Standard Package
Unit Price without VAT:kr.255.69000
Unit Price with VAT:kr.319.61250