
BTD48-05S200S | |
|---|---|
DigiKey Part Number | 2277-BTD48-05S200S-ND |
Manufacturer | |
Manufacturer Product Number | BTD48-05S200S |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 36V - 76V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module, 7 Leads |
Voltage - Input (Max) 76V | Size / Dimension 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.69000 | kr.255.69 |
| 5 | kr.246.15600 | kr.1,230.78 |
| 10 | kr.242.16300 | kr.2,421.63 |
| 30 | kr.235.95367 | kr.7,078.61 |
| 60 | kr.232.11267 | kr.13,926.76 |
| 120 | kr.228.32983 | kr.27,399.58 |
| 270 | kr.223.97719 | kr.60,473.84 |
| Unit Price without VAT: | kr.255.69000 |
|---|---|
| Unit Price with VAT: | kr.319.61250 |

