BTD05-03S250D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTD48-03S250S

DigiKey Part Number
2277-BTD48-03S250S-ND
Manufacturer
Manufacturer Product Number
BTD48-03S250S
Description
DC DC CONVERTER 3.3V 8.25W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.5A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
8.25 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 7 Leads
Size / Dimension
1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.238.98000kr.238.98
5kr.230.09200kr.1,150.46
10kr.226.36200kr.2,263.62
30kr.220.55900kr.6,616.77
60kr.216.96850kr.13,018.11
120kr.213.43308kr.25,611.97
270kr.209.36415kr.56,528.32
Manufacturers Standard Package
Unit Price without VAT:kr.238.98000
Unit Price with VAT:kr.298.72500