BTD05-03S250D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTD24-12W45D

DigiKey Part Number
2277-BTD24-12W45D-ND
Manufacturer
Manufacturer Product Number
BTD24-12W45D
Description
DC DC CONVERTER +/-12V 11W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 450mA, 450mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
450mA, 450mA
Power (Watts)
11 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.215.04000kr.215.04
5kr.207.07800kr.1,035.39
10kr.203.71200kr.2,037.12
30kr.198.48967kr.5,954.69
60kr.195.25867kr.11,715.52
120kr.192.07625kr.23,049.15
270kr.188.41385kr.50,871.74
Manufacturers Standard Package
Unit Price without VAT:kr.215.04000
Unit Price with VAT:kr.268.80000