
BTB12-12W12S | |
|---|---|
DigiKey Part Number | 2277-BTB12-12W12S-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-12W12S |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 10-SMD Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) |
Voltage - Output 1 | Approval Agency cUL, UL |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.78000 | kr.129.78 |
| 5 | kr.124.96200 | kr.624.81 |
| 10 | kr.122.93900 | kr.1,229.39 |
| 40 | kr.118.97800 | kr.4,759.12 |
| 80 | kr.117.04275 | kr.9,363.42 |
| 120 | kr.115.92425 | kr.13,910.91 |
| 280 | kr.113.61868 | kr.31,813.23 |
| 520 | kr.111.96123 | kr.58,219.84 |
| Unit Price without VAT: | kr.129.78000 |
|---|---|
| Unit Price with VAT: | kr.162.22500 |











