
BSI24-3.3/5S3R0 | |
|---|---|
DigiKey Part Number | 2277-BSI24-3.3/5S3R0-ND |
Manufacturer | |
Manufacturer Product Number | BSI24-3.3/5S3R0 |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 8V - 27V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 18-SIP Module, 10 Leads |
Voltage - Input (Min) 8V | Size / Dimension 1.97" L x 0.53" W x 0.82" H (50.0mm x 13.5mm x 20.8mm) |
Voltage - Input (Max) 27V | Base Product Number |
Voltage - Output 1 |

