
BLC12-12S50 | |
|---|---|
DigiKey Part Number | 2277-BLC12-12S50-ND |
Manufacturer | |
Manufacturer Product Number | BLC12-12S50 |
Description | DC DC CONVERTER 12V 4.8W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 4.8 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 8-SMD Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.22000 | kr.187.22 |
| 5 | kr.180.27200 | kr.901.36 |
| 10 | kr.177.34900 | kr.1,773.49 |
| 45 | kr.171.15178 | kr.7,701.83 |
| 90 | kr.168.36433 | kr.15,152.79 |
| 135 | kr.166.75422 | kr.22,511.82 |
| 270 | kr.164.03433 | kr.44,289.27 |
| Unit Price without VAT: | kr.187.22000 |
|---|---|
| Unit Price with VAT: | kr.234.02500 |

