
XHW-3630-PD | |
|---|---|
DigiKey Part Number | 135-XHW-3630-PD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-3630-PD |
Description | CABINET STEEL 23.0X30X36 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 23.062" L x 30.000" W x 36.000" H (585.78mm x 762.00mm x 914.40mm) Black |
Datasheet | Datasheet |
Category | Number of Units 19U |
Manufacturer Belden Inc. | Dimensions - Overall 23.062" L x 30.000" W x 36.000" H (585.78mm x 762.00mm x 914.40mm) |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Sides |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,015.84000 | kr.7,015.84 |
| Unit Price without VAT: | kr.7,015.84000 |
|---|---|
| Unit Price with VAT: | kr.8,769.80000 |

