
RV6MJKUOR-S1 | |
|---|---|
DigiKey Part Number | BEL28992-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUOR-S1 |
Description | REVCONN CAT6+ JACK ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Orange |
Datasheet | Datasheet |
Category | Interior Housing Color Orange |
Manufacturer Belden Inc. | Exterior Contact Material Copper Clad |
Series | Interior Contact Material Copper Alloy |
Packaging Bulk | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Specifications 1G Base-T |
Exterior Housing Material Polybutylene Terephthalate (PBT), Glass Filled | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Polybutylene Terephthalate (PBT), Glass Filled | Base Product Number |
Exterior Housing Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.09000 | kr.94.09 |
| 10 | kr.79.94700 | kr.799.47 |
| 25 | kr.74.94120 | kr.1,873.53 |
| 50 | kr.71.36440 | kr.3,568.22 |
| 100 | kr.67.95910 | kr.6,795.91 |
| 250 | kr.63.70712 | kr.15,926.78 |
| 500 | kr.60.66974 | kr.30,334.87 |
| 1.000 | kr.57.77832 | kr.57,778.32 |
| Unit Price without VAT: | kr.94.09000 |
|---|---|
| Unit Price with VAT: | kr.117.61250 |

