
RV6MJKUGY-S1 | |
|---|---|
DigiKey Part Number | BEL28983-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUGY-S1 |
Description | REVCONN CAT6+ JACK GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | Gray | |
Interior Housing Color | Gray | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | 1G Base-T | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.66000 | kr.89.66 |
| 10 | kr.76.17500 | kr.761.75 |
| 25 | kr.71.40160 | kr.1,785.04 |
| 50 | kr.67.99340 | kr.3,399.67 |
| 100 | kr.64.74900 | kr.6,474.90 |
| 250 | kr.60.69812 | kr.15,174.53 |
| 500 | kr.57.80362 | kr.28,901.81 |
| 1.000 | kr.55.04849 | kr.55,048.49 |
| Unit Price without VAT: | kr.89.66000 |
|---|---|
| Unit Price with VAT: | kr.112.07500 |


