Image for IEA005 0101000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IEA005 0101000

DigiKey Part Number
135-IEA0050101000-ND
Manufacturer
Manufacturer Product Number
IEA005 0101000
Description
4 PR #26 HDPO SH TPE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 26 AWG Foil, Braid 1.00' (0.30m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.290" (7.37mm)
Mfr
Shield Type
Foil, Braid
Packaging
Bulk
Length
1.00' (0.30m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
600 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Strand
7/34
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.41.89567kr.41,895.67
Manufacturers Standard Package
Unit Price without VAT:kr.41.89567
Unit Price with VAT:kr.52.36959