FPSLDLD005ML3SG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.383.68000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.383.68000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.383.68000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.383.68000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.353.39000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.342.72000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.342.72000
Datasheet
Image for FPSLDLD005ML3SG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLDLD005ML3SG

DigiKey Part Number
BEL21730-ND
Manufacturer
Manufacturer Product Number
FPSLDLD005ML3SG
Description
FXPC OS2 LC_DX LC_DX 5M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.383.68000kr.383.68
Manufacturers Standard Package
Unit Price without VAT:kr.383.68000
Unit Price with VAT:kr.479.60000