FP4LULU005MP6XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.404.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 19
Unit Price: kr.224.54000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.457.63600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.457.63600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.423.07300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.399.12500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.423.07300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.399.12500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.285.02700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.270.73900
Datasheet
Image for FP4LULU005MP6XE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4LULU005MP6XE

DigiKey Part Number
BEL20885-ND
Manufacturer
Manufacturer Product Number
FP4LULU005MP6XE
Description
FXPC OM4 LD_UNI LD_UNI 5M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
16.4' (5.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Color - Cable
Violet
Part Status
Active
Color - Connectors
Violet
1st Connector
LC Duplex
Insertion Loss
0.15dB
2nd Connector
LC Duplex
Return Loss
30dB
Cable Diameter
0.08" (2.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP4LULU005MR6XABelden Inc.0BEL20886-NDkr.404.09000Parametric Equivalent
0885374505Molex19900-0885374505-NDkr.224.54000Parametric Equivalent
FS2RLU1U1NNM005Panduit Corp0298-FS2RLU1U1NNM005-NDkr.457.63600Parametric Equivalent
FS2RPU1U1NNM005Panduit Corp0298-FS2RPU1U1NNM005-NDkr.457.63600Parametric Equivalent
FZ2RLU1U1NNM005Panduit Corp0298-FZ2RLU1U1NNM005-NDkr.423.07300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.414.60000kr.414.60
Manufacturers Standard Package
Unit Price without VAT:kr.414.60000
Unit Price with VAT:kr.518.25000