Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMSMMB1005MPNNY | |
|---|---|
DigiKey Part Number | BEL17398-ND |
Manufacturer | |
Manufacturer Product Number | FMSMMB1005MPNNY |
Description | FMT OS2 MPO12(M-M) B 12F 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Yellow | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 60dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,014.78000 | kr.2,014.78 |
| Unit Price without VAT: | kr.2,014.78000 |
|---|---|
| Unit Price with VAT: | kr.2,518.47500 |


