Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MMB1080MPNNA | |
|---|---|
DigiKey Part Number | BEL15675-ND |
Manufacturer | |
Manufacturer Product Number | FM3MMB1080MPNNA |
Description | FMT OM3 MPO12(M-M) B 12F 80M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 262.5' (80.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 262.5' (80.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFA1080M | Belden Inc. | 0 | BEL15173-ND | kr.4,549.77000 | Parametric Equivalent |
| FM3MFA2080M | Belden Inc. | 0 | BEL15226-ND | kr.7,653.33000 | Parametric Equivalent |
| FM3MFA2080MIMDA | Belden Inc. | 0 | BEL15227-ND | kr.12,184.59000 | Parametric Equivalent |
| FM3MFC2080M | Belden Inc. | 0 | BEL15328-ND | kr.7,653.33000 | Parametric Equivalent |
| FM3MMA2080MAM1A | Belden Inc. | 0 | BEL15482-ND | kr.13,312.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,549.77000 | kr.4,549.77 |
| Unit Price without VAT: | kr.4,549.77000 |
|---|---|
| Unit Price with VAT: | kr.5,687.21250 |

