FM3MFCD140MPU1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.7,523.10000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.8,577.54000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.78,087.77000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.7,523.10000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.7,523.10000
Datasheet
Image for FM3MFCD140MPU1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3MFCD140MPU1A

DigiKey Part Number
BEL15319-ND
Manufacturer
Manufacturer Product Number
FM3MFCD140MPU1A
Description
FMT OM3 MPO12(F-F) C 144F 140M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 459.3' (140.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
459.3' (140.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua, Black
1st Connector
MPO
Insertion Loss
0.35dB
2nd Connector
MPO
Return Loss
30dB
Cable Diameter
0.19" (4.8mm)
Base Product Number
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FM3MEC1140MBelden Inc.0BEL15374-NDkr.7,523.10000Parametric Equivalent
FM3MFC1140MIMDNBelden Inc.0BEL15265-NDkr.8,577.54000Parametric Equivalent
FM3MFCD140MPUEABelden Inc.0BEL15320-NDkr.78,087.77000Parametric Equivalent
FM3MMB1140MBelden Inc.0BEL15515-NDkr.7,523.10000Parametric Equivalent
FM3MMB1140MLBelden Inc.0BEL15516-NDkr.7,523.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.63,382.91000kr.63,382.91
Manufacturers Standard Package
Unit Price without VAT:kr.63,382.91000
Unit Price with VAT:kr.79,228.63750