Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FM3MFA1021M | |
|---|---|
DigiKey Part Number | BEL15123-ND |
Manufacturer | |
Manufacturer Product Number | FM3MFA1021M |
Description | FMT OM3 MPO12(F-F) A 12F 21M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 68.9' (21.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Belden Inc. | Length - Overall 68.9' (21.0m) |
Series | Type Multimode, OM3 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua, Black |
1st Connector MPO | Insertion Loss 0.35dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM3MFB6021M | Belden Inc. | 0 | BEL15256-ND | kr.11,554.33000 | Parametric Equivalent |
| FM3MFC1021M | Belden Inc. | 0 | BEL15283-ND | kr.2,381.05000 | Parametric Equivalent |
| FM3MMA1021M | Belden Inc. | 0 | BEL15402-ND | kr.2,381.05000 | Parametric Equivalent |
| FM3MMA2021M | Belden Inc. | 0 | BEL15467-ND | kr.4,231.19000 | Parametric Equivalent |
| FM3MMB1021M | Belden Inc. | 0 | BEL15549-ND | kr.2,381.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,381.05000 | kr.2,381.05 |
| Unit Price without VAT: | kr.2,381.05000 |
|---|---|
| Unit Price with VAT: | kr.2,976.31250 |

