Modular Panel MPO, SC 6 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSD06SDMF

DigiKey Part Number
135-FCSD06SDMF-ND
Manufacturer
Manufacturer Product Number
FCSD06SDMF
Description
FX DCX CASS OS2 06P MPO12(F)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Panel MPO, SC 6 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
MPO, SC
Number of Positions
6
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,340.07000kr.2,340.07
Manufacturers Standard Package
Unit Price without VAT:kr.2,340.07000
Unit Price with VAT:kr.2,925.08750