
DCAMJKURD-S1 | |
|---|---|
DigiKey Part Number | 135-DCAMJKURD-S1-ND |
Manufacturer | |
Manufacturer Product Number | DCAMJKURD-S1 |
Description | DATACONN CAT6A JACK RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red |
Datasheet | Datasheet |
Category | Interior Housing Color Red |
Manufacturer Belden Inc. | Exterior Contact Material Phosphor Bronze |
Packaging Bulk | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6a |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Specifications 10/100/1000 Base-T |
Exterior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Plastic | Interior Contact Finish Thickness 100µin (2.54µm) |
Exterior Housing Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.02000 | kr.94.02 |
| Unit Price without VAT: | kr.94.02000 |
|---|---|
| Unit Price with VAT: | kr.117.52500 |

