
DB58BNC | |
|---|---|
DigiKey Part Number | BEL14552-ND |
Manufacturer | |
Manufacturer Product Number | DB58BNC |
Description | CONN, 50 OHM, BNC, DB STYLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Compression | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.69000 | kr.70.69 |
| 10 | kr.60.04600 | kr.600.46 |
| 25 | kr.56.28640 | kr.1,407.16 |
| 50 | kr.53.59960 | kr.2,679.98 |
| 100 | kr.51.04080 | kr.5,104.08 |
| 250 | kr.47.84696 | kr.11,961.74 |
| 500 | kr.45.56520 | kr.22,782.60 |
| 1.000 | kr.43.39293 | kr.43,392.93 |
| Unit Price without VAT: | kr.70.69000 |
|---|---|
| Unit Price with VAT: | kr.88.36250 |

