Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6F1100015 | |
|---|---|
DigiKey Part Number | BEL27540-ND |
Manufacturer | |
Manufacturer Product Number | C6F1100015 |
Description | PATCHCORD CAT6F CMR BLACK 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE1Y22D57644401 | Amphenol CS (Commercial Products) | 838 | 664-RJE1Y22D57644401-ND | kr.85.02000 | Parametric Equivalent |
| TRD695DSZ-BLK-15 | L-com | 0 | 5073-TRD695DSZ-BLK-15-ND | kr.468.21000 | Parametric Equivalent |
| TRD695ODS-15 | L-com | 0 | 5073-TRD695ODS-15-ND | kr.452.30000 | Parametric Equivalent |
| TRD695TAADSZ-BLK-15F | L-com | 0 | 5073-TRD695TAADSZ-BLK-15F-ND | kr.287.71000 | Parametric Equivalent |
| TRD695TAAS-BLK-15F | L-com | 0 | 5073-TRD695TAAS-BLK-15F-ND | kr.174.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.84000 | kr.208.84 |
| 10 | kr.177.50700 | kr.1,775.07 |
| 25 | kr.166.39440 | kr.4,159.86 |
| 50 | kr.158.45560 | kr.7,922.78 |
| 100 | kr.150.89960 | kr.15,089.96 |
| 250 | kr.141.46364 | kr.35,365.91 |
| Unit Price without VAT: | kr.208.84000 |
|---|---|
| Unit Price with VAT: | kr.261.05000 |






