
4694ANH 0071640 | |
|---|---|
DigiKey Part Number | 135-4694ANH0071640-ND |
Manufacturer | |
Manufacturer Product Number | 4694ANH 0071640 |
Description | CABLE COAXIAL RG-6 18AWG 1640' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 1640.0' (500.00m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.274" (6.96mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1640.0' (500.00m) | |
Jacket Color | Purple | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -30°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | kr.12.37319 | kr.20,292.03 |
| Unit Price without VAT: | kr.12.37319 |
|---|---|
| Unit Price with VAT: | kr.15.46649 |

