C604106025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.388.52200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.199.00600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.207.89500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.201.70700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.208.99200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24
Unit Price: kr.227.61000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.213.08100
Datasheet
Image for C604106025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C604106025

DigiKey Part Number
135-C604106025-ND
Manufacturer
Manufacturer Product Number
C604106025
Description
PATCHCORD BCAT6+ LSZH BLU 25FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Blue
Features
Latch Lock, Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.220.51000kr.220.51
Manufacturers Standard Package
Unit Price without VAT:kr.220.51000
Unit Price with VAT:kr.275.63750