Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C604100010 | |
|---|---|
DigiKey Part Number | 135-C604100010-ND |
Manufacturer | |
Manufacturer Product Number | C604100010 |
Description | PATCHCORD BCAT6+ LSZH BLK 10FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C643100010 | Belden Inc. | 0 | 135-C643100010-ND | kr.104.67000 | Parametric Equivalent |
| UTP28SP3MBL | Panduit Corp | 0 | UTP28SP3MBL-ND | kr.148.74000 | Parametric Equivalent |
| UTPSP3MBLY | Panduit Corp | 0 | UTPSP3MBLY-ND | kr.138.38300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.42000 | kr.139.42 |
| Unit Price without VAT: | kr.139.42000 |
|---|---|
| Unit Price with VAT: | kr.174.27500 |



