
C601106020 | |
---|---|
DigiKey Part Number | BEL26768-ND |
Manufacturer | |
Manufacturer Product Number | C601106020 |
Description | PATCHCORD BCAT6+ CMR BLU 20FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.166.91000 | kr.166.91 |
10 | kr.141.83700 | kr.1,418.37 |
25 | kr.132.95600 | kr.3,323.90 |
50 | kr.126.61240 | kr.6,330.62 |
100 | kr.120.57280 | kr.12,057.28 |
250 | kr.113.03168 | kr.28,257.92 |
500 | kr.107.64454 | kr.53,822.27 |
Unit Price without VAT: | kr.166.91000 |
---|---|
Unit Price with VAT: | kr.208.63750 |