
C501106020 | |
|---|---|
DigiKey Part Number | BEL26145-ND |
Manufacturer | |
Manufacturer Product Number | C501106020 |
Description | PATCHCORD BCAT5E CMR BLU 20FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.82000 | kr.114.82 |
| 10 | kr.97.56600 | kr.975.66 |
| 25 | kr.91.45560 | kr.2,286.39 |
| 50 | kr.87.09140 | kr.4,354.57 |
| 100 | kr.82.93540 | kr.8,293.54 |
| 250 | kr.77.74744 | kr.19,436.86 |
| 500 | kr.74.04080 | kr.37,020.40 |
| Unit Price without VAT: | kr.114.82000 |
|---|---|
| Unit Price with VAT: | kr.143.52500 |

