Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C501100020 | |
|---|---|
DigiKey Part Number | BEL26084-ND |
Manufacturer | |
Manufacturer Product Number | C501100020 |
Description | PATCHCORD BCAT5E CMR BLK 20FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.67000 | kr.108.67 |
| 10 | kr.92.34600 | kr.923.46 |
| 25 | kr.86.56120 | kr.2,164.03 |
| 50 | kr.82.43080 | kr.4,121.54 |
| 100 | kr.78.49790 | kr.7,849.79 |
| 250 | kr.73.58696 | kr.18,396.74 |
| 500 | kr.70.07860 | kr.35,039.30 |
| Unit Price without VAT: | kr.108.67000 |
|---|---|
| Unit Price with VAT: | kr.135.83750 |




