
9991 060100 | |
|---|---|
DigiKey Part Number | BEL1903-100-ND |
Manufacturer | |
Manufacturer Product Number | 9991 060100 |
Description | MULTI-PAIR 12COND 24AWG 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,679.42000 | kr.5,679.42 |
| 2 | kr.5,397.60000 | kr.10,795.20 |
| 3 | kr.5,238.01667 | kr.15,714.05 |
| 5 | kr.5,042.40600 | kr.25,212.03 |
| 7 | kr.4,916.70000 | kr.34,416.90 |
| 10 | kr.4,786.16300 | kr.47,861.63 |
| Unit Price without VAT: | kr.5,679.42000 |
|---|---|
| Unit Price with VAT: | kr.7,099.27500 |


