
9985 0041000 | |
|---|---|
DigiKey Part Number | BEL4309-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9985 0041000 |
Description | HOOK-UP STRND 26AWG YELLOW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.59936 | kr.3,599.36 |
| 2.000 | kr.3.42079 | kr.6,841.58 |
| 3.000 | kr.3.31969 | kr.9,959.07 |
| 5.000 | kr.3.19573 | kr.15,978.65 |
| 7.000 | kr.3.11608 | kr.21,812.56 |
| 10.000 | kr.3.03337 | kr.30,333.70 |
| Unit Price without VAT: | kr.3.59936 |
|---|---|
| Unit Price with VAT: | kr.4.49920 |


