
9984 004100 | |
|---|---|
DigiKey Part Number | BEL1804-100-ND |
Manufacturer | |
Manufacturer Product Number | 9984 004100 |
Description | HOOK-UP STRND 24AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.7.09760 | kr.709.76 |
| 200 | kr.6.75275 | kr.1,350.55 |
| 300 | kr.6.55790 | kr.1,967.37 |
| 500 | kr.6.31896 | kr.3,159.48 |
| 700 | kr.6.16556 | kr.4,315.89 |
| 1.000 | kr.6.00626 | kr.6,006.26 |
| Unit Price without VAT: | kr.7.09760 |
|---|---|
| Unit Price with VAT: | kr.8.87200 |


