
9984 002100 | |
|---|---|
DigiKey Part Number | BEL3807-100-ND |
Manufacturer | |
Manufacturer Product Number | 9984 002100 |
Description | HOOK-UP STRND 24AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.724.15000 | kr.724.15 |
| 2 | kr.689.09500 | kr.1,378.19 |
| 3 | kr.669.25000 | kr.2,007.75 |
| 5 | kr.644.94200 | kr.3,224.71 |
| 7 | kr.629.34429 | kr.4,405.41 |
| 10 | kr.613.14800 | kr.6,131.48 |
| Unit Price without VAT: | kr.724.15000 |
|---|---|
| Unit Price with VAT: | kr.905.18750 |





