
9983 0131000 | |
|---|---|
DigiKey Part Number | BEL4296-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9983 0131000 |
Description | HOOK-UP STRND 22AWG BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.4.43356 | kr.4,433.56 |
| 2.000 | kr.4.21303 | kr.8,426.06 |
| 3.000 | kr.4.08816 | kr.12,264.48 |
| 5.000 | kr.3.93507 | kr.19,675.35 |
| 7.000 | kr.3.83669 | kr.26,856.83 |
| 10.000 | kr.3.73453 | kr.37,345.30 |
| Unit Price without VAT: | kr.4.43356 |
|---|---|
| Unit Price with VAT: | kr.5.54195 |



