
9982 004100 | |
|---|---|
DigiKey Part Number | BEL1796-100-ND |
Manufacturer | |
Manufacturer Product Number | 9982 004100 |
Description | HOOK-UP STRND 20AWG YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.01600 | kr.1,001.60 |
| 200 | kr.9.52800 | kr.1,905.60 |
| 300 | kr.9.25140 | kr.2,775.42 |
| 500 | kr.8.91290 | kr.4,456.45 |
| 700 | kr.8.69540 | kr.6,086.78 |
| 1.000 | kr.8.46963 | kr.8,469.63 |
| 2.500 | kr.7.91091 | kr.19,777.28 |
| 5.000 | kr.7.50785 | kr.37,539.25 |
| Unit Price without VAT: | kr.10.01600 |
|---|---|
| Unit Price with VAT: | kr.12.52000 |

