
9980 009100 | |
|---|---|
DigiKey Part Number | BEL3794-100-ND |
Manufacturer | |
Manufacturer Product Number | 9980 009100 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/28 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.078" (1.98mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 19/28 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.13.90430 | kr.1,390.43 |
| 200 | kr.13.22430 | kr.2,644.86 |
| 300 | kr.12.83933 | kr.3,851.80 |
| 500 | kr.12.36744 | kr.6,183.72 |
| 700 | kr.12.06457 | kr.8,445.20 |
| 1.000 | kr.11.74986 | kr.11,749.86 |
| Unit Price without VAT: | kr.13.90430 |
|---|---|
| Unit Price with VAT: | kr.17.38038 |

