
| 9980 0011000 | |
|---|---|
| DigiKey Part Number | BEL4264-1000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9980 0011000 | 
| Description | HOOK-UP STRND 16AWG BRN | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 16 AWG Hook-Up Wire 19/28 Brown 300V 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 19/28 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
| Length | 1000.0' (304.8m) | |
| Voltage | 300V | |
| Operating Temperature | - | |
| Jacket Color | ||
| Ratings | UL Style 1061 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.8.58246 | kr.8,582.46 | 
| Unit Price without VAT: | kr.8.58246 | 
|---|---|
| Unit Price with VAT: | kr.10.72808 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark