
9978 0021000 | |
|---|---|
DigiKey Part Number | BEL4254-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9978 0021000 |
Description | HOOK-UP SOLID 30AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.3.51946 | kr.3,519.46 |
| 2.000 | kr.3.34495 | kr.6,689.90 |
| 3.000 | kr.3.24614 | kr.9,738.42 |
| 5.000 | kr.3.12501 | kr.15,625.05 |
| 7.000 | kr.3.04719 | kr.21,330.33 |
| 10.000 | kr.2.96636 | kr.29,663.60 |
| Unit Price without VAT: | kr.3.51946 |
|---|---|
| Unit Price with VAT: | kr.4.39933 |



