
9976 0091000 | |
|---|---|
DigiKey Part Number | BEL4246-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9976 0091000 |
Description | HOOK-UP SOLID 26AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.37554 | kr.2,375.54 |
| 2.000 | kr.2.25834 | kr.4,516.68 |
| 3.000 | kr.2.19199 | kr.6,575.97 |
| 5.000 | kr.2.11065 | kr.10,553.25 |
| 7.000 | kr.2.05839 | kr.14,408.73 |
| 10.000 | kr.2.00412 | kr.20,041.20 |
| 25.000 | kr.1.88179 | kr.47,044.75 |
| Unit Price without VAT: | kr.2.37554 |
|---|---|
| Unit Price with VAT: | kr.2.96943 |


