


9966 009100 | |
|---|---|
DigiKey Part Number | BEL6094-100-ND |
Manufacturer | |
Manufacturer Product Number | 9966 009100 |
Description | CABLE 2CON 22AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type | Usage Communications |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,370.53000 | kr.3,370.53 |
| 2 | kr.3,204.42500 | kr.6,408.85 |
| 3 | kr.3,110.44667 | kr.9,331.34 |
| 5 | kr.2,995.21800 | kr.14,976.09 |
| 7 | kr.2,921.20000 | kr.20,448.40 |
| 10 | kr.2,844.33300 | kr.28,443.33 |
| Unit Price without VAT: | kr.3,370.53000 |
|---|---|
| Unit Price with VAT: | kr.4,213.16250 |




