
9943 060100 | |
|---|---|
DigiKey Part Number | BEL1900-100-ND |
Manufacturer | |
Manufacturer Product Number | 9943 060100 |
Description | CABLE 7CON 22AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/30 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.245" (6.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,813.89000 | kr.3,813.89 |
| 2 | kr.3,625.65500 | kr.7,251.31 |
| 3 | kr.3,519.07000 | kr.10,557.21 |
| 5 | kr.3,512.42400 | kr.17,562.12 |
| Unit Price without VAT: | kr.3,813.89000 |
|---|---|
| Unit Price with VAT: | kr.4,767.36250 |




