
9939 060500 | |
|---|---|
DigiKey Part Number | BEL6050-500-ND |
Manufacturer | |
Manufacturer Product Number | 9939 060500 |
Description | CABLE 3CON 22AWG CHROM SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.76096 | kr.7,380.48 |
| 1.000 | kr.14.02166 | kr.14,021.66 |
| 1.500 | kr.13.60301 | kr.20,404.51 |
| 2.500 | kr.13.08958 | kr.32,723.95 |
| 3.500 | kr.12.75963 | kr.44,658.71 |
| 5.000 | kr.12.67103 | kr.63,355.15 |
| Unit Price without VAT: | kr.14.76096 |
|---|---|
| Unit Price with VAT: | kr.18.45120 |


