
9925 060100 | |
|---|---|
DigiKey Part Number | BEL1891-100-ND |
Manufacturer | |
Manufacturer Product Number | 9925 060100 |
Description | CABLE 3COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 3 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.209" (5.31mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.19.65950 | kr.1,965.95 |
| 200 | kr.18.69315 | kr.3,738.63 |
| 300 | kr.18.14650 | kr.5,443.95 |
| 500 | kr.17.63070 | kr.8,815.35 |
| Unit Price without VAT: | kr.19.65950 |
|---|---|
| Unit Price with VAT: | kr.24.57438 |



