
9918 013100 | |
|---|---|
DigiKey Part Number | BEL1753-100-ND |
Manufacturer | |
Manufacturer Product Number | 9918 013100 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.90180 | kr.1,090.18 |
| 200 | kr.10.37000 | kr.2,074.00 |
| 300 | kr.10.06887 | kr.3,020.66 |
| 500 | kr.9.70002 | kr.4,850.01 |
| 700 | kr.9.46316 | kr.6,624.21 |
| 1.000 | kr.9.21711 | kr.9,217.11 |
| 2.500 | kr.8.60840 | kr.21,521.00 |
| 5.000 | kr.8.16920 | kr.40,846.00 |
| Unit Price without VAT: | kr.10.90180 |
|---|---|
| Unit Price with VAT: | kr.13.62725 |



