
9912 004250 | |
---|---|
DigiKey Part Number | BEL4360250-ND |
Manufacturer | |
Manufacturer Product Number | 9912 004250 |
Description | HOOK-UP STRND 12AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Yellow 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -25°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.24.10392 | kr.6,025.98 |
500 | kr.22.90074 | kr.11,450.37 |
750 | kr.22.21960 | kr.16,664.70 |
1.250 | kr.21.38414 | kr.26,730.17 |
1.750 | kr.20.84758 | kr.36,483.26 |
2.500 | kr.20.32561 | kr.50,814.03 |
Unit Price without VAT: | kr.24.10392 |
---|---|
Unit Price with VAT: | kr.30.12990 |