
9911-0201-01 | |
---|---|
DigiKey Part Number | 9911-0201-01-ND |
Manufacturer | |
Manufacturer Product Number | 9911-0201-01 |
Description | 2U SL FILLER PNL W/BELDEN LOGO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Panel, Inner Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.242.18000 | kr.242.18 |
Unit Price without VAT: | kr.242.18000 |
---|---|
Unit Price with VAT: | kr.302.72500 |