
9906 010100 | |
|---|---|
DigiKey Part Number | BEL3748-100-ND |
Manufacturer | |
Manufacturer Product Number | 9906 010100 |
Description | HOOK-UP STRND 6AWG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 133/27 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.060" (1.52mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 133/27 | Ratings UL Style 1015/1283 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.72.39770 | kr.7,239.77 |
| 200 | kr.71.46350 | kr.14,292.70 |
| Unit Price without VAT: | kr.72.39770 |
|---|---|
| Unit Price with VAT: | kr.90.49713 |


