
9891 006100 | |
---|---|
DigiKey Part Number | BEL1889-100-ND |
Manufacturer | |
Manufacturer Product Number | 9891 006100 |
Description | MULTI-PAIR 8COND 20/22AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 20 AWG, 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28; 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.316" (8.03mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Blue | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.119.71010 | kr.11,971.01 |
200 | kr.113.67935 | kr.22,735.87 |
300 | kr.110.26433 | kr.33,079.30 |
500 | kr.106.07500 | kr.53,037.50 |
Unit Price without VAT: | kr.119.71010 |
---|---|
Unit Price with VAT: | kr.149.63763 |