
9808 060100 | |
|---|---|
DigiKey Part Number | BEL1886-100-ND |
Manufacturer | |
Manufacturer Product Number | 9808 060100 |
Description | MULTI-PAIR 14COND 28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 (7 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2960 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.51.37300 | kr.5,137.30 |
| 200 | kr.50.72280 | kr.10,144.56 |
| Unit Price without VAT: | kr.51.37300 |
|---|---|
| Unit Price with VAT: | kr.64.21625 |


