
9740MN 0061000 | |
|---|---|
DigiKey Part Number | BEL6948-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9740MN 0061000 |
Description | CABLE 2COND 18AWG BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.166" (4.22mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Blue |
Packaging Spool | Ratings UL Style 2937 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 41/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | kr.8.11799 | kr.8,117.99 |
| Unit Price without VAT: | kr.8.11799 |
|---|---|
| Unit Price with VAT: | kr.10.14749 |

